This 10mF aluminum electrolytic capacitor has a voltage rating of 25V and operates within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 22mm and a lead pitch of 10mm. The capacitor has a leakage current of 1.5mA and a ripple current of 2.65A. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Nichicon LKG1E103MESZAK technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.864212oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1E103MESZAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.