This aluminum electrolytic capacitor has a capacitance of 5.6mF and a diameter of 20mm. It is packaged in a through-hole package with a lead pitch of 10mm and a length of 50mm. The capacitor is designed to operate within a temperature range of -40°C to 85°C and has a leakage current of 1.12mA. It is available in a bulk packaging quantity of 250 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |