This 22mm diameter aluminum electrolytic capacitor has a capacitance of 8.2mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor is packaged in bulk with 250 units per package and has a lead pitch of 10mm. It can handle a ripple current of 2.35A and has a leakage current of 1.35mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |