Cap Aluminum 1000uF 50V 20% (25 X 20mm) 1500mA 1000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1500mA |
| Lifetime | 1000h |
| Size | 25 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |