The Nichicon LKG1H152MESYBK is a 1.5 millifarad radial through hole aluminum electrolytic capacitor with a 50-volt voltage rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor has a dissipation factor of 0.3 percent and a leakage current of 820 microamperes. It is RoHS compliant and available in a bulk packaging quantity of 250 units.
Nichicon LKG1H152MESYBK technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 820uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H152MESYBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.