The Nichicon LKG1H153MKZS is a 15mF aluminum electrolytic capacitor with a DC rated voltage of 50V. It features a radial package with a diameter of 50mm and a length of 100mm, suitable for through hole mounting. The capacitor is rated for a maximum operating temperature of 85°C and has a ripple current of 8.4A. It is packaged in bulk quantities of 25 and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon LKG1H153MKZS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LKG1H153MKZS technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.4A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H153MKZS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.