The Nichicon LKG1H222MESCBK is a 2.2mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 35mm diameter and 20mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 990uA. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon LKG1H222MESCBK technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 990uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H222MESCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.