The Nichicon LKG1H222MESCCK is a 2.2mF aluminum electrolytic capacitor with a DC rated voltage of 50V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 200 units and is RoHS compliant. It measures 35mm in diameter and 30mm in length, with a lead pitch of 10mm and a termination type of snap in.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1H222MESCCK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 990uA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H222MESCCK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.