Cap Aluminum Lytic 2200uF 50V 20% (20 X 45mm) Snap-In 10mm 2350mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 990uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |