The Nichicon LKG1H222MESZBK is a 22uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a diameter of 22mm and a height of 1.378inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1H222MESZBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 990uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.35A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1H222MESZBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.