The Nichicon LKG1H392MESBBK is a radial aluminum electrolytic capacitor with a capacitance of 3.9 millifarads, a DC rated voltage of 50 volts, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 200 pieces per package and is RoHS compliant. It has a leakage current of 1.32 milliamperes and a ripple current of 3 amperes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |