The Nichicon LKG1H472MESAAK is a 4.7mF aluminum electrolytic capacitor with a DC rated voltage of 50V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 2.7A. The capacitor is packaged in a bulk quantity of 250 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.45mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |