The Nichicon LKG1H472MHSCBK is a 4700uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through-hole mounting. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. Its ripple current rating is 3350 and it has a lifetime of 1000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3350mA |
| Lifetime | 1000h |
| Size | 35 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |