The Nichicon LKG1H562MESCBK is a radial aluminum electrolytic capacitor with a capacitance of 5.6mF and a DC rated voltage of 50V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 35mm and a lead pitch of 10mm, and is designed for through-hole mounting. It is RoHS compliant and available in a quantity of 200 per bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.58mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |