The Nichicon LKG1H562MHSBAK is a 5600uF aluminum electrolytic capacitor rated for 50VDC with a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is designed for through-hole mounting and has a size of 30 X 30. It operates over a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. The ripple current rating is 3000.
Checking distributor stock and pricing after the page loads.
Nichicon LKG1H562MHSBAK technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3000mA |
| Lifetime | 1000h |
| Size | 30 X 30mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |