Cap Aluminum Lytic 6800uF 50V 20% (40 X 80mm) Solder Lug 5500mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 40mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |