The Nichicon LKG1H822MESCAK is a radial aluminum electrolytic capacitor with a capacitance of 8.2mF and a DC rated voltage of 50V. It has a tolerance of 20% and is available in a bulk packaging quantity of 200 pieces. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a leakage current of 1.92mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.92mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.65A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |