This 1mF aluminum electrolytic capacitor has a voltage rating of 63V and a dissipation factor of 0.3%. It is available in a radial package with a diameter of 20mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is available in bulk packaging with 250 units per package.
Nichicon LKG1J102MESYBK technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.3% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J102MESYBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.