This 1mF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 750uA. It is available in a radial package with a diameter of 22mm and a height of 25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1J102MESZBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.3% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.85A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J102MESZBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.