This Nichicon capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 63V and is packaged in a bulk quantity of 50 units. The capacitor is mounted via a snap-in mechanism and has a lead pitch of 10mm. It is compliant with RoHS regulations and is packaged in a standard aluminum case with a diameter of 50mm and a length of 80mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Diameter | 50mm |
| Lead Pitch | 10mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 63V |
| RoHS | Compliant |