Nichicon LKG1J152MESYBK technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.3% |
| Height - Seated (Max) | 1.575inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 920uA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J152MESYBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.