This 22mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF and a voltage rating of 63V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.3%. The capacitor is available in a radial package with a height of 35mm and a lead pitch of 0.394inch. It is designed for through-hole mounting and is compliant with RoHS regulations.
Nichicon LKG1J152MESZBK technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.3% |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 920uA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J152MESZBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.