Cap Aluminum Lytic 22000uF 63V 20% (63 X 100mm) Solder Lug 11600mA 1000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 63mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |