The Nichicon LKG1J223MLZS is a 22uF aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 63V. It has a radial package with a diameter of 63mm and a height of 100mm. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon LKG1J223MLZS technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 63mm |
| Height | 100mm |
| Height - Seated (Max) | 3.937inch |
| Lead Pitch | 0.984inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 4 |
| Packaging | Bulk |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Series | KG |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J223MLZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.