This Nichicon LKG1J472MESBAK is a radial aluminum electrolytic capacitor with a capacitance of 4.7mF and a DC rated voltage of 63V. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in a bulk quantity of 200 and is available in a through-hole package with a diameter of 30mm and a length of 40mm. It has a lead pitch of 10mm and is snap-in terminated. The capacitor has a leakage current of 1.63mA and a ripple current of 3.1A.
Nichicon LKG1J472MESBAK technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.63mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1J472MESBAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.