This Nichicon LKG1J562M capacitor features a radial package with a diameter of 35mm and a lead pitch of 10mm. It has a capacitance of 5.6mF with a tolerance of 20% and is rated for a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and is packaged in bulk with 200 units per package. It is compliant with RoHS regulations and has a leakage current of 1.78mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.78mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |