Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 3750mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.96mA |
| Length | 40mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.75A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |