This 1mF aluminum electrolytic capacitor has a voltage rating of 80V and operates within a temperature range of -40°C to 85°C. It features a radial package with a diameter of 35mm and a length of 20mm. The capacitor has a leakage current of 840uA and a dissipation factor of 0.25%. It is RoHS compliant and available in bulk packaging.
Nichicon LKG1K102MESCBK technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.25% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Leakage Current | 840uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K102MESCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.