This 1mF radial aluminum electrolytic capacitor has a voltage rating of 80V and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C. The capacitor has a leakage current of 840uA and a dissipation factor of 0.25%. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1K102MESYBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.25% |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Pitch | 10mm |
| Leakage Current | 840uA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K102MESYBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.