This 1000uF aluminum electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a through hole mounting style and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 35 X 20. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 2100mA |
| Lifetime | 1000h |
| Size | 35 X 20mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |