Nichicon LKG1K103MKNF technical specifications.
| Termination Style | Solder Lug |
| Product Height (mm) | 68 |
| Product Diameter (mm) | 40 |
| Number of Terminals | 2 |
| Size (mm) | 40 X 68 |
| Capacitance | 10000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5400mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LKG1K103MKNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.