Sign in to ask questions about the Nichicon LKG1K103MKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LKG1K103MKZ technical specifications.
| Termination Style | Solder Lug |
| Product Height (mm) | 80 |
| Product Diameter (mm) | 50 |
| Number of Terminals | 2 |
| Size (mm) | 50 X 80 |
| Capacitance | 10000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6200mA |
| Leakage Current | 2683.28@5MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon LKG1K103MKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.