Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1K152MESZBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.25% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.03mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K152MESZBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.