Cap Aluminum 1500uF 80V 20% (22 X 50mm) 2600mA 1000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 2600mA |
| Lifetime | 1000h |
| Size | 22 X 50mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |