This 15mF aluminum electrolytic capacitor is rated for 80V DC and has a tolerance of 20%. It is available in a radial package with a diameter of 50mm and a length of 100mm. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a ripple current of 8.4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1K153MKZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 50mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Ripple Current | 8.4A |
| Ripple Current (AC) | 8.4A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K153MKZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.