Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1K153MKZS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Diameter | 63mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Lug |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K153MKZS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.