The Nichicon LKG1K182MESCBK is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.8mF and a DC rated voltage of 80V. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1.13mA. The capacitor is packaged in bulk with 200 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.13mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |