The Nichicon LKG1K222MESCBK is a 2.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a radial package with a diameter of 35mm and a height of 1.181inch when seated. The capacitor is through-hole mounted and has a lead pitch of 0.394inch. It is RoHS compliant and has a tolerance of 20%. The capacitor has a leakage current of 1.25mA and a ripple current of 3.25A.
Nichicon LKG1K222MESCBK technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.25mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.25A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K222MESCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.