The Nichicon LKG1K223MLZ is an aluminum electrolytic capacitor with a capacitance of 22000uF, rated for 80VDC and 20% tolerance. It has a solder lug termination style and measures 63 X 100 in size. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in a variety of applications, including those requiring high capacitance and stable voltage regulation.
Nichicon LKG1K223MLZ technical specifications.
| Capacitance | 22000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 11600mA |
| Lifetime | 1000h |
| Size | 63 X 100mm |
| Termination Style | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LKG1K223MLZ to view detailed technical specifications.
No datasheet is available for this part.