Cap Aluminum 22000uF 80V 20% (50 X 100mm) 7800mA 1000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 22000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 7800mA |
| Lifetime | 1000h |
| Size | 50 X 100mm |
| Termination Style | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |