Nichicon LKG1K223MLZS technical specifications.
| Capacitance | 22000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 13700mA |
| Lifetime | 1000h |
| Size | 76 X 100mm |
| Termination Style | Solder Lug |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nichicon LKG1K223MLZS to view detailed technical specifications.
No datasheet is available for this part.