Cap Aluminum Lytic 3300uF 80V 20% (30 X 40mm) Snap-In 10mm 3150mA 1000h 85°C Bulk
Nichicon LKG1K332MESBAK technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.54mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Weight | 1.601438oz |
| RoHS | Compliant |
No datasheet is available for this part.