The Nichicon LKG1K332MESCBK is a 3.3mF aluminum electrolytic capacitor with a 80V voltage rating. It has a radial package with a 35mm diameter and a 40mm length. The capacitor is lead-free and RoHS compliant, with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1.54mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LKG1K332MESCBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.54mA |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K332MESCBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.