The Nichicon LKG1K332MHSBBK is a 3300uF aluminum electrolytic capacitor with a rated voltage of 80VDC and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. This capacitor is designed for through-hole mounting and can operate within a temperature range of -40°C to 85°C. Its high ripple current rating of 4100mA makes it suitable for applications requiring high capacitance and low ESR.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| Ripple Current | 4100mA |
| Lifetime | 1000h |
| Size | 30 X 50mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |