Cap Aluminum Lytic 4700uF 80V 20% (30 X 45mm) Snap-In 10mm 3850mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.85A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Weight | 1.820136oz |
| RoHS | Compliant |