The Nichicon LKG1K472MESCBK is a 4.7mF aluminum electrolytic capacitor with a 80V voltage rating. It has a radial package with a diameter of 35mm and a height of 1.969inch when seated. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon LKG1K472MESCBK technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.83mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.85A |
| RoHS Compliant | Yes |
| Series | KG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1K472MESCBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.