The Nichicon LKG1K821MESCCK is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 80V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is packaged in a radial lead configuration with a diameter of 35mm and a lead pitch of 10mm. It is designed for through hole mounting and is compliant with RoHS regulations.
Nichicon LKG1K821MESCCK technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Leakage Current | 760uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| Weight | 1oz |
| RoHS | Compliant |
No datasheet is available for this part.