The Nichicon LKG Series Aluminum Electrolytic Capacitor is a 1.5 millifarad component with a rated voltage of 35 volts and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is mounted via snap-in termination. This capacitor is compliant with RoHS regulations and is available in bulk packaging with a quantity of 250 units per package.
Nichicon LKG1V152MESACK technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Leakage Current | 680uA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V152MESACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.