Nichicon LKG1V222MESYBK technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LKG1V222MESYBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.