The Nichicon LKG1V332MESZAK is a 3.3mF aluminum electrolytic capacitor with a DC rated voltage of 35V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1.01mA. The capacitor is packaged in a bulk quantity of 250 units and is compliant with RoHS regulations. It has a diameter of 22mm and a length of 25mm, with a lead pitch of 10mm and a weight of 0.589075oz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.01mA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | LKG |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| Weight | 0.589075oz |
| RoHS | Compliant |